Filter Your Search
1 - 4 of 4 results
|
AD626BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 100 kHz | 0.22 V/us | 2 mA | 100 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 0.015 % | 18 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AD626BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 mV | 100 kHz | 0.22 V/us | 100 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | -18 V | 0.015 % | 18 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | MINI, PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
AD626BNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 mV | 100 kHz | 0.22 V/us | 2 mA | 100 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 0.015 % | 18 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | N-8 | Analog Devices | |||
|
AD626BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 mV | 100 kHz | 0.22 V/us | 100 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | -18 V | 0.015 % | 18 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |