Filter Your Search
1 - 3 of 3 results
|
AD647SE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 3 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | S-CQCC-N20 | MILITARY | e0 | 80 dB | NOT APPLICABLE | 125 °C | -55 °C | 220 | 30 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | |||||||||||||||
|
AD647SE/883BH
Analog Devices Inc
|
Check for Price | Obsolete | 500 µV | 3 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | MILITARY | 1000 | S-XQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD647SE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 3 V/us | 35 pA | 2.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 pA | YES | YES | NO | -18 V | 2 V/us | 18 V | MILITARY | 1000 | 100000 | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 |