Filter Your Search
1 - 2 of 2 results
|
AD688AQ
Analog Devices Inc
|
$26.7825 | No | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 18 V | 12 mA | 2 | NO | NO | -10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 3 ppm/°C | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD688AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 18 V | 2 | NO | NO | -10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | INDUSTRIAL | R-GDIP-T16 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown |