Filter Your Search
1 - 2 of 2 results
|
AD711JR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 3 mV | 20 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDSO-G8 | e0 | 80 dB | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | |||||||||||||||||||
|
AD711JR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 20 V/us | 100 pA | 3.4 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 600 pA | YES | NO | -18 V | 16 V/us | 18 V | COMMERCIAL | 4000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |