Filter Your Search
1 - 3 of 3 results
|
AD744AH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 75 V/us | 150 pA | 5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 45 V/us | 18 V | INDUSTRIAL | 13000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
AD744AH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | 45 V/us | 18 V | INDUSTRIAL | 100000 | O-MBCY-W8 | e0 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD744AH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 75 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 13000 | O-MBCY-W8 | e0 | 80 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown |