Filter Your Search
1 - 10 of 30 results
|
AD7502JN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||||||||
|
AD7502JN
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | DIP | 16 | |||||||||||
|
AD7502KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 300 Ω | 6.8 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 800 µA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | PLASTIC, LCC-20 | unknown | QLCC | 20 | 8542.39.00.01 | ||||||||||
|
AD7502JQ
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | OTHER | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERDIP-16 | unknown | DIP | 16 | ||||||||||
|
AD7502SQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 80 ns | 80 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-GDIP-T16 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERDIP-16 | unknown | DIP | 16 | |||||||
|
AD7502JQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 800 µA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, CERDIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | |||||||||
|
AD7502JNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | DIP | 16 | 8542.39.00.01 | ||||||||||
|
AD7502JD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 35 mA | CMOS | 4 | 1 | 800 µA | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
AD7502KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 80 ns | 80 ns | 35 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | ||||||||
|
AD7502SD883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 35 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 800 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20.09 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | CERAMIC, DIP-16 | compliant | DIP | 16 | 8542.39.00.01 |