Filter Your Search
1 - 2 of 2 results
|
AD7503KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 80 ns | 80 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||
|
AD7503KNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 80 ns | 80 ns | 35 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | Analog Devices |