Filter Your Search
1 - 10 of 45 results
|
AD7511DIKNZ
Analog Devices Inc
|
$15.5336 | No | Yes | Not Recommended | 15 V | NO | -15 V | 100 Ω | 750 mΩ | SPST | CMOS | OVERVOLTAGE PROTECTION | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD7511DIJN
Analog Devices Inc
|
$15.9471 | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPST | CMOS | OVERVOLTAGE PROTECTION | NC | 1 | 4 | SEPARATE OUTPUT | 800 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
AD7511DIJD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
AD7511DISE
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1 µs | 1 µs | SPST | CMOS | OVERVOLTAGE PROTECTION | NC | 1 | 4 | SEPARATE OUTPUT | 800 µA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD7511DIKP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 750 mΩ | SPST | CMOS | OVERVOLTAGE PROTECTION | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.966 mm | 4.57 mm | 8.966 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
AD7511DIKN/883B
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 750 mΩ | 350 ns | 180 ns | SPST | CMOS | OVERVOLTAGE PROTECTION | NO | 1 | 4 | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | 70 °C | MIL-STD-883 Class B | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AD7511DIJN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
AD7511DITQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 100 Ω | 1 µs | 1 µs | SPST | CMOS | OVERVOLTAGE PROTECTION | 1 | 4 | MILITARY | R-GDIP-T16 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown | ||||||||||||||
|
AD7511DITD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AD7511DIJN
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPST | CMOS | OVERVOLTAGE PROTECTION | 1 | 4 | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |