Filter Your Search
1 - 1 of 1 results
|
AD7512DITQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 750 mΩ | 1 µs | 1 µs | SPDT | CMOS | OVERVOLTAGE PROTECTION | NO/NC | 1 | 2 | SEPARATE OUTPUT | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 17.27 mm | 6.3 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |