Filter Your Search
1 - 1 of 1 results
|
AD7569KP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |