Filter Your Search
1 - 3 of 3 results
|
AD7625BCPZ
Analog Devices Inc
|
$54.5225 | No | Yes | Active | 5 V | 4.096 V | 1 | 0.0015 % | 16 | 6 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ||
|
AD7625BCPZ-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 4.096 V | 1 | 0.0015 % | 16 | 6 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ||||
|
AD7625BCPZRL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 1 | 0.0015 % | 16 | 6 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | CSP | HVQCCN, | 32 | CP-32-7 | unknown | Analog Devices |