Filter Your Search
1 - 10 of 177 results
|
AD7675ASTZ
Analog Devices Inc
|
$42.3754 | No | Yes | Active | 5 V | 3.4 V | 1 | 0.0023 % | 16 | 100 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD767JNZ
Analog Devices Inc
|
$46.4346 | No | Yes | Not Recommended | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 4 µs | 3 µs | 23 mA | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.165 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
AD7679ASTZ
Analog Devices Inc
|
$49.0938 | No | Yes | Active | 5 V | 5.35 V | 1 | 0.001 % | 18 | 570 kHz | 1.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD7678ASTZ
Analog Devices Inc
|
$54.4904 | No | Yes | Active | 5 V | 4.096 V | 1 | 0.001 % | 18 | 100 kHz | 1.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD7671ASTZ
Analog Devices Inc
|
$58.3756 | No | Yes | Active | 5 V | 10 V | 4 | 0.0038 % | 16 | 1 MHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD7676ASTZ
Analog Devices Inc
|
$74.1894 | No | Yes | Active | 5 V | 3.4 V | 1 | 0.0015 % | 16 | 500 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD7674ASTZ
Analog Devices Inc
|
$90.2645 | No | Yes | Active | 5 V | 4.15 V | 1 | 0.001 % | 18 | 800 kHz | 1 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -4.05 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD7677ASTZ
Analog Devices Inc
|
$118.7210 | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0015 % | 16 | 1 MHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | ANALOG DEVICES INC | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
AD7677ACPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.0015 % | 16 | 1 MHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | VQCCN, | 48 | compliant | 8542.39.00.01 | ||||||||||||||||
|
AD7672TQ10/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 10.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | SAMPLE | 12 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |