Filter Your Search
1 - 1 of 1 results
|
AD7816ARMZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | compliant | 8542.39.00.01 |