Filter Your Search
1 - 2 of 2 results
|
AD781ANZ
Analog Devices Inc
|
$23.9129 | No | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD781ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |