Filter Your Search
1 - 2 of 2 results
|
AD783SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 17 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 5 V | -5 V | BICMOS | 250 ns | 1 V/s | -6.5 V | SAMPLE | 6.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD783SQ/883B
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 5 V | -5 V | BICMOS | 250 ns | 1 V/s | -6.5 V | SAMPLE | 6.5 V | MILITARY | R-GDIP-T8 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown |