Filter Your Search
1 - 1 of 1 results
|
AD8027ARTZ-R2
Analog Devices Inc
|
$3.1255 | No | Yes | Active | 900 µV | 190 MHz | 90 V/us | 6 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | -6.3 V | NO | NO | 6.3 V | AUTOMOTIVE | NO | R-PDSO-G6 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |