Filter Your Search
1 - 1 of 1 results
![]() |
AD8027ARZ-REEL7
Analog Devices Inc
|
$3.4659 | No | Yes | Active | 900 µV | 190 MHz | 90 V/us | 6 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | -6.3 V | NO | NO | 6.3 V | AUTOMOTIVE | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |