Filter Your Search
1 - 4 of 4 results
|
AD8039ART-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 425 V/us | 750 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e4 | 67 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
AD8039ART-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 425 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 67 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown | |||||||||||||||||||
|
AD8039ART-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 425 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 67 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown | |||||||||||||||||||
|
AD8039ART-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 425 V/us | 750 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e4 | 67 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 |