Filter Your Search
1 - 2 of 2 results
|
AD8099ACP-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 1350 V/us | 13 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | AUTOMOTIVE | S-PDSO-N8 | e0 | 105 dB | 3 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 8 | unknown | ||||||||||||||||||||
|
AD8099ACP-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1350 V/us | 13 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | AUTOMOTIVE | 6300 | YES | S-PDSO-N8 | Not Qualified | e0 | 105 dB | 3 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | HVSON, SOLCC8,.11,20 | 8 | not_compliant | EAR99 | 8542.33.00.01 |