Filter Your Search
1 - 1 of 1 results
|
AD8129ARM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | -2.25 V | -12.6 V | 1 | 12.6 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown |