Filter Your Search
1 - 10 of 19 results
|
AD8182ARZ
Analog Devices Inc
|
$8.4580 | No | Yes | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 8.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD8182ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | NO | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Video Multiplexer | |||||||||||
|
AD8182ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | Video Multiplexer | |||||||||||
|
AD8182ARZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 8.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AD8182ARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 8.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
5962L1021102VDA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 10 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | -6 V | -4 V | 2 | 2 | 6 V | 4 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 50k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | QFF | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | DUAL | 14 | unknown | |||||||||||||||||||
|
AD8182ARZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||
|
5962R1021101VDA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | YES | -5 V | VIDEO MULTIPLEXER | -6 V | -4 V | 2 | 2 | 6 V | 4 V | MILITARY | R-GDFP-F14 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | ANALOG DEVICES INC | DFP | HERMETIC SEALED, CERAMIC, DFP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
AD8182AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | Video Multiplexer | |||||||||||
|
AD8182AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Video Multiplexer |