Filter Your Search
1 - 2 of 2 results
|
AD820BR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 2.5 nA | 900 µA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1800 | 10000 | NO | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD820BR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 3 V/us | 2.5 nA | 900 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1800 | 10000 | NO | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | R-8 |