Filter Your Search
1 - 1 of 1 results
|
AD8225ARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 325 µV | 900 kHz | 1.2 nA | 1.2 mA | 5 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 500 pA | -18 V | 0.001 % | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |