Filter Your Search
1 - 2 of 2 results
|
AD824ARZ-14-REEL7
Analog Devices Inc
|
$11.1428 | No | Yes | Active | 4 mV | 2 V/us | 4 nA | 2.7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 pA | YES | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 2000 | 12000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD824ARZ-14-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 2 V/us | 4 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDSO-G14 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown |