Filter Your Search
1 - 3 of 3 results
![]() |
AD8277ARZ-RL
Analog Devices Inc
|
$2.4118 | No | Yes | Active | 500 µV | 1.1 V/us | 250 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -18 V | NO | NO | 0.9 V/us | 18 V | INDUSTRIAL | 550 | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8277ARZ
Analog Devices Inc
|
$3.5837 | No | Yes | Active | 500 µV | 1.1 V/us | 250 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -18 V | NO | NO | 0.9 V/us | 18 V | INDUSTRIAL | 550 | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
AD8277ARZ-R7
Analog Devices Inc
|
$3.7792 | No | Yes | Active | 500 µV | 1.1 V/us | 250 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -18 V | NO | NO | 0.9 V/us | 18 V | INDUSTRIAL | 550 | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |