Filter Your Search
1 - 2 of 2 results
|
AD8307AR-REEL
Analog Devices Inc
|
$10.4062 | No | No | Obsolete | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD8307AR-REEL7
Analog Devices Inc
|
$11.9702 | No | No | Obsolete | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |