Filter Your Search
1 - 5 of 5 results
|
AD840SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 8 µA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | +-15 V | 350 V/us | 18 V | MILITARY | 400000 | 50000 | YES | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | |||||||||
|
AD840SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 400 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 400000 | R-GDIP-T14 | COMMERCIAL | e0 | 110 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||
|
AD840SQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 400 V/us | 12 µA | 18 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | -18 V | 350 V/us | 18 V | MILITARY | 400000 | 100000 | YES | R-GDIP-T14 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AD840SQ-883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 400 V/us | 12 µA | 18 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | -18 V | 350 V/us | 18 V | MILITARY | 400000 | 100000 | YES | R-GDIP-T14 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD840S(Q)/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 8 µA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | +-15 V | 350 V/us | 18 V | MILITARY | 400000 | 50000 | YES | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | compliant |