Filter Your Search
1 - 2 of 2 results
![]() |
AD848AQ
Analog Devices Inc
|
$8.5995 | No | No | Active | 3.5 mV | 300 V/us | 7.5 µA | 8 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES (AVCL>=5) | NO | -18 V | 225 V/us | 18 V | INDUSTRIAL | 175000 | 12000 | YES | R-GDIP-T8 | Not Qualified | e0 | 105 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
![]() |
AD848AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.5 mV | 300 V/us | 7.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 175000 | R-GDIP-T8 | COMMERCIAL | e0 | 105 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown |