Filter Your Search
1 - 2 of 2 results
|
AD8527ARM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 8 V/us | 450 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 nA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 7000 | NO | S-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD8527ARM-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 8 V/us | 450 nA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | BIPOLAR | 6 V | AUTOMOTIVE | 7000 | S-PDSO-G8 | COMMERCIAL | e0 | 70 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | MSOP | TSSOP, | 8 | unknown |