Filter Your Search
1 - 2 of 2 results
|
AD8541ARTZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 7 mV | 0.8 V/us | 1 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | NO | R-PDSO-G5 | Not Qualified | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8541ARTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 980 | R-PDSO-G5 | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown |