Filter Your Search
1 - 3 of 3 results
|
AD8548ARZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 75000 V/us | 2.6 nA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | 20.5 V | AUTOMOTIVE | 235 | R-PDSO-G14 | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
AD8548ARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 75000 V/us | 2.6 nA | 132 µA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | NO | NO | YES | NO | NO | 20.5 V | AUTOMOTIVE | 235 | 1780 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8548ARZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 75000 V/us | 2.6 nA | 132 µA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | NO | NO | YES | NO | NO | 20.5 V | AUTOMOTIVE | 235 | 1780 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |