Filter Your Search
1 - 3 of 3 results
|
AD8608ARZ-REEL7
Analog Devices Inc
|
$5.1660 | No | Yes | Active | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8608ARZ-REEL
Analog Devices Inc
|
$5.2335 | No | Yes | Active | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8608ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 750 µV | 5 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PDSO-G14 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |