Filter Your Search
1 - 2 of 2 results
|
AD8611AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 7 mV | 4 µA | 4.5 ns | 1 | COMPARATOR | 3 V | 7 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||
|
AD8611AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 7 mV | 4 µA | 10 mA | 4.5 ns | 1 | COMPARATOR | 3 V | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |