Filter Your Search
1 - 2 of 2 results
![]() |
AD8617ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.2 mV | 0.1 V/us | 780 pA | 100 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 400 | 85000 | S-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
AD8617ARMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.2 mV | 0.1 V/us | 780 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 400 | S-PDSO-G8 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |