Filter Your Search
1 - 1 of 1 results
|
AD8646WARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.2 mV | 11 V/us | 550 pA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 24000 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |