Filter Your Search
1 - 2 of 2 results
|
AD8691AKSZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 5 V/us | 260 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PDSO-G5 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown | |||||||||||||||||||||
|
AD8691AKSZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 mV | 5 V/us | 260 pA | 1.3 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 90000 | NO | R-PDSO-G5 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | KS-5 | EAR99 | 8542.33.00.01 | Analog Devices |