Filter Your Search
1 - 3 of 3 results
|
AD9508SCPZ-EP
Analog Devices Inc
|
$17.5554 | No | Yes | Active | 2.5 V | 3.14 ns | 3.14 ns | 1 | YES | HVQCCN | 9508 | LOW SKEW CLOCK DRIVER | CMOS | 1.2 GHz | DIFFERENTIAL MUX | 10 mA | 8 | 965 ps | 2.625 V | 2.375 V | OTHER | S-XQCC-N24 | Not Qualified | 3 | 105 °C | -55 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-15 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD9508SCPZ-EP-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 3.14 ns | 1 | YES | HVQCCN | 9508 | LOW SKEW CLOCK DRIVER | 1.2 GHz | DIFFERENTIAL MUX | 8 | 965 ps | 2.625 V | 2.375 V | OTHER | S-XQCC-N24 | e4 | 3 | 105 °C | -55 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-15 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD9508SCPZ-EP-RL
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 3.14 ns | 3.14 ns | 1 | YES | HVQCCN | 9508 | LOW SKEW CLOCK DRIVER | CMOS | 1.2 GHz | DIFFERENTIAL MUX | 10 mA | 8 | 965 ps | 2.625 V | 2.375 V | OTHER | S-XQCC-N24 | Not Qualified | 105 °C | -55 °C | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | unknown | 8542.39.00.01 |