Filter Your Search
1 - 2 of 2 results
![]() |
ADA4004-1ARJZ-R7
Analog Devices Inc
|
$2.4388 | No | Yes | Active | 300 µV | 2.7 V/us | 165 nA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 12000 | 170000 | NO | R-PDSO-G5 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
ADA4004-1ARJZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 µV | 2.7 V/us | 165 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 12000 | R-PDSO-G5 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown |