Filter Your Search
1 - 4 of 4 results
|
ADA4627-1BRZ
Analog Devices Inc
|
$9.1457 | No | Yes | Active | 400 µV | 56 V/us | 2 nA | 7.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | -36 V | 78 V/us | 36 V | AUTOMOTIVE | 19000 | 125000 | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4627-1BRZ-R7
Analog Devices Inc
|
$10.5770 | No | Yes | Active | 400 µV | 56 V/us | 2 nA | 7.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | -36 V | 78 V/us | 36 V | AUTOMOTIVE | 19000 | 125000 | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4627-1BRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 µV | 56 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -36 V | 36 V | AUTOMOTIVE | 19000 | R-PDSO-G8 | e3 | 116 dB | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | |||||||||||||||||
|
ADA4627-1BRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 400 µV | 56 V/us | 2 nA | 7.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | -36 V | 78 V/us | 36 V | AUTOMOTIVE | 19000 | 125000 | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |