Filter Your Search
1 - 2 of 2 results
|
ADA4817-1ACPZ-R7
Analog Devices Inc
|
$6.9227 | No | Yes | Active | 2 mV | 870 V/us | 20 pA | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | NO | -5.3 V | NO | NO | 5.3 V | INDUSTRIAL | 410000 | 1100 | YES | S-XQCC-N8 | Not Qualified | e3 | 90 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4817-1ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Active | 2 mV | 870 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.3 V | 5.3 V | INDUSTRIAL | 410000 | S-XQCC-N8 | 90 dB | 105 °C | -40 °C | 8 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 8 | unknown |