Filter Your Search
1 - 1 of 1 results
|
ADA4897-1ARJZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 120 V/us | 4 µA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | AUTOMOTIVE | 56200 | YES | R-PDSO-G6 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |