Filter Your Search
1 - 3 of 3 results
|
ADDC02828SAKV
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 28 V | 40 V | 18 V | 26.88 V | 29.12 V | 3.6 A | 2 | YES | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 0.161 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-CDFM-F17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | CERAMIC, METAL-SEALED COFIRED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED, HYBRID PACKAGE-17 | 17 | unknown | EAR99 | |||
|
ADDC02828SATV/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 28 V | 40 V | 18 V | 26.88 V | 29.12 V | 3.6 A | 2 | YES | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 0.161 % | 1 | HYBRID | MILITARY | 100 W | R-CDFM-F17 | e0 | Not Qualified | 125 °C | -55 °C | 17 | CERAMIC, METAL-SEALED COFIRED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED, HYBRID PACKAGE-17 | 17 | unknown | EAR99 | 8542.39.00.01 | ||
|
ADDC02828SATV
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 28 V | 40 V | 18 V | 26.88 V | 29.12 V | 3.6 A | 2 | YES | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 0.161 % | 1 | HYBRID | OTHER | 100 W | R-CDFM-F17 | e0 | Not Qualified | 90 °C | -55 °C | 17 | CERAMIC, METAL-SEALED COFIRED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED, HYBRID PACKAGE-17 | 17 | unknown | EAR99 | 8542.39.00.01 |