Filter Your Search
1 - 7 of 7 results
|
ADE1204
TE Connectivity
|
$2.5488 | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 12 | 12 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 24 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 32.51 mm | 0.157 inch | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
ADE1202ACCZ
Analog Devices Inc
|
$10.1975 | No | Yes | Active | -40 °C | 125 °C | YES | compliant | Analog Devices | ANALOG DEVICES INC | LGA-20 | 20 | CC-20-5 | EAR99 | 8542.39.00.01 | 2019-12-13 | INTERFACE CIRCUIT | SPI | R-PDSO-N20 | 8 mm | 3 | 1 | 20 | PLASTIC/EPOXY | SON | SOLCC20,.32,20 | RECTANGULAR | SMALL OUTLINE | 260 | 1.2 mm | 3.63 V | 2.97 V | 3.3 V | CMOS | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 | 5 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
ADE1201ACCZ
Analog Devices Inc
|
$10.2608 | No | Yes | Active | -40 °C | 125 °C | YES | compliant | Analog Devices | ANALOG DEVICES INC | LGA-20 | 20 | CC-20-5 | EAR99 | 8542.39.00.01 | 2019-12-13 | Digital I/P Module | SPI | R-PDSO-N20 | 8 mm | 3 | 1 | 20 | PLASTIC/EPOXY | SON | SOLCC20,.32,20 | RECTANGULAR | SMALL OUTLINE | 260 | 1.2 mm | 3.63 V | 2.97 V | 3.3 V | CMOS | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 | 5 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
ADE1202ACCZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | -40 °C | 125 °C | YES | compliant | Analog Devices | ANALOG DEVICES INC | LGA-20 | 20 | CC-20-5 | EAR99 | 8542.39.00.01 | 2019-12-13 | INTERFACE CIRCUIT | SPI | R-PDSO-N20 | 8 mm | 3 | 1 | 20 | PLASTIC/EPOXY | SON | SOLCC20,.32,20 | RECTANGULAR | SMALL OUTLINE | 260 | 1.2 mm | 3.63 V | 2.97 V | 3.3 V | CMOS | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 | 5 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
ADE12
Mini-Circuits
|
Check for Price | No | Active | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN LEAD | not_compliant | MINI-CIRCUITS | FL6,.2,100 | EAR99 | 6 | PLASTIC/EPOXY | FL6,.2,100 | COMPONENT | 9 dB | 17 dBm | 1 GHz | 50 MHz | DOUBLE BALANCED | 3.44 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADE1201ACCZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | -40 °C | 125 °C | YES | compliant | Analog Devices | ANALOG DEVICES INC | LGA-20 | 20 | CC-20-5 | EAR99 | 8542.39.00.01 | 2019-12-13 | Digital I/P Module | SPI | R-PDSO-N20 | 8 mm | 3 | 1 | 20 | PLASTIC/EPOXY | SON | SOLCC20,.32,20 | RECTANGULAR | SMALL OUTLINE | 260 | 1.2 mm | 3.63 V | 2.97 V | 3.3 V | CMOS | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 | 5 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
ADE12
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 12 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 24 | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 32.51 mm | 0.106 inch | unknown | TE Connectivity | TYCO ELECTRONICS ALCOSWITCH |