Filter Your Search
1 - 2 of 2 results
|
ADE7761BARSZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | 1 | 3.6 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-150AE, SSOP-20 | 20 | RS-20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ADE7761BARSZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | 1 | 3.6 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-150AE, SSOP-20 | 20 | RS-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |