Filter Your Search
1 - 2 of 2 results
|
ADE7868ACPZ
Analog Devices Inc
|
$8.4406 | No | Yes | Not Recommended | 3.3 V | YES | ANALOG CIRCUIT | 1 | 24.5 mA | 3.7 V | 2.4 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | 40 | CP-40-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADE7868ACPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 3.3 V | YES | ANALOG CIRCUIT | 1 | 24.5 mA | 3.7 V | 2.4 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | 40 | CP-40-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |