Filter Your Search
1 - 8 of 8 results
|
ADF02ST04
TE Connectivity
|
$0.6691 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
ADF02SAT04
TE Connectivity
|
$1.0962 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
ADF02S04
TE Connectivity
|
$1.1104 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
ADF02STTR04
TE Connectivity
|
$51.2982 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
ADF02SA
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.5 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | ||||||||
|
ADF02SA04
TE Connectivity
|
Check for Price | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | unknown | TE Connectivity | |||||||
|
ADF02S
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.5 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | |||||||
|
ADF02ST
TE Connectivity
|
Check for Price | No | Obsolete | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SURFACE MOUNT-STRAIGHT | TAPE SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity |