Filter Your Search
1 - 5 of 5 results
|
ADF4106SCPZ-EP
Analog Devices Inc
|
$12.7546 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | S-XQCC-N16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD1, LFCSP-16 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADF4106SCPZ-EP-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | S-XQCC-N16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD1, LFCSP-16 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADF4106-SCPZ-EP-RL7
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 3 V | YES | 13 mA | AUTOMOTIVE | S-PQCC-N20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
ADF4106-SCPZ-EP
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | S-XQCC-N16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | HVQCCN, LCC20,.16SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | QFN | |||||
![]() |
ADF4106-SCPZ-EP-R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | S-XQCC-N16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | HVQCCN, LCC20,.16SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | QFN |