Filter Your Search
1 - 4 of 4 results
|
ADF4218LBRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 3.3 V | 2.6 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||
|
ADF4218LBRU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 10 mA | 3.3 V | 2.6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AC, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
ADF4218LBRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 3.3 V | 2.6 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||
|
ADF4218LBRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 10 mA | 3.3 V | 2.6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AC, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 |