Filter Your Search
1 - 5 of 5 results
|
ADG1208YRUZ-REEL7
Analog Devices Inc
|
$6.5058 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 8 | 1 | 85 dB | 330 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1208YRUZ
Analog Devices Inc
|
$7.1205 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 8 | 1 | 85 dB | 330 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1208YRU
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 160 Ω | 5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 8 | 1 | 75 dB | 300 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MS-153AB, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
ADG1208YRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 8 | 1 | 85 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||||
|
ADG1208YRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 8 | 1 | 85 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown |