Filter Your Search
1 - 2 of 2 results
|
ADG1234YCPZ-REEL7
Analog Devices Inc
|
$7.5893 | No | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 140 ns | 45 ns | SPDT | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 80 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1234YCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 140 ns | 45 ns | SPDT | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | AUTOMOTIVE | S-XQCC-N20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown |